


DSPIC33EP256GP502-E/SP | |
|---|---|
DigiKey Part Number | DSPIC33EP256GP502-E/SP-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33EP256GP502-E/SP |
Description | IC MCU 16BIT 256KB FLASH 28SPDIP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33EP Microcontroller IC 16-Bit 60 MIPs 256KB (85.5K x 24) FLASH 28-SPDIP |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33EP256GP502-E/SP Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 16K x 16 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Packaging Tube | Data Converters A/D 6x10b/12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor dsPIC | Grade Automotive |
Core Size 16-Bit | Qualification AEC-Q100 |
Speed 60 MIPs | Mounting Type Through Hole |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 28-SPDIP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 28-DIP (0.300", 7.62mm) |
Number of I/O 21 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 4,58093 € | 687,14 € |
| Unit Price without VAT: | 4,58093 € |
|---|---|
| Unit Price with VAT: | 5,45131 € |

