dsPIC dsPIC™ 33EP, Functional Safety (FuSa) Microcontroller IC 16-Bit 70 MIPs 128KB (43K x 24) FLASH 44-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
dsPIC dsPIC™ 33EP, Functional Safety (FuSa) Microcontroller IC 16-Bit 70 MIPs 128KB (43K x 24) FLASH 44-QFN (8x8)
dsPIC33 e-mobility | Datasheet Preview

DSPIC33EP128GS704T-I/ML

DigiKey Part Number
DSPIC33EP128GS704T-I/MLTR-ND - Tape & Reel (TR)
DSPIC33EP128GS704T-I/MLCT-ND - Cut Tape (CT)
DSPIC33EP128GS704T-I/MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSPIC33EP128GS704T-I/ML
Description
IC MCU 16BIT 128KB FLASH 44QFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC™ 33EP, Functional Safety (FuSa) Microcontroller IC 16-Bit 70 MIPs 128KB (43K x 24) FLASH 44-QFN (8x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
8K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Part Status
Active
Data Converters
A/D 17x12b; D/A 1x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
dsPIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
70 MIPs
Supplier Device Package
44-QFN (8x8)
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Package / Case
44-VQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
33
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 580
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,78000 €5,78 €
255,63640 €140,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.6004,80612 €7.689,79 €
Manufacturers Standard Package
Unit Price without VAT:5,78000 €
Unit Price with VAT:6,87820 €