dsPIC dsPIC™ 33EP, Functional Safety (FuSa) Microcontroller IC 16-Bit 70 MIPs 128KB (43K x 24) FLASH 28-QFN-S (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
dsPIC dsPIC™ 33EP, Functional Safety (FuSa) Microcontroller IC 16-Bit 70 MIPs 128KB (43K x 24) FLASH 28-QFN-S (6x6)
dsPIC33 e-mobility | Datasheet Preview

DSPIC33EP128GS702T-I/MM

DigiKey Part Number
DSPIC33EP128GS702T-I/MMTR-ND - Tape & Reel (TR)
DSPIC33EP128GS702T-I/MMCT-ND - Cut Tape (CT)
DSPIC33EP128GS702T-I/MMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSPIC33EP128GS702T-I/MM
Description
IC MCU 16BIT 128KB FLASH 28QFN
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC™ 33EP, Functional Safety (FuSa) Microcontroller IC 16-Bit 70 MIPs 128KB (43K x 24) FLASH 28-QFN-S (6x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
8K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Part Status
Active
Data Converters
A/D 11x12b; D/A 1x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
dsPIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
70 MIPs
Supplier Device Package
28-QFN-S (6x6)
Connectivity
I2C, IrDA, LINbus, SPI, UART/USART
Package / Case
28-VQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, I2S, POR, PWM, WDT
Base Product Number
Number of I/O
20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
15,52000 €5,52 €
255,05680 €126,42 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.6005,40553 €8.648,85 €
Manufacturers Standard Package
Unit Price without VAT:5,52000 €
Unit Price with VAT:6,56880 €