


DSPIC33EP128GS702-E/MM | |
|---|---|
DigiKey Part Number | DSPIC33EP128GS702-E/MM-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33EP128GS702-E/MM |
Description | IC MCU 16BIT 128KB FLASH 28QFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33EP, Functional Safety (FuSa) Microcontroller IC 16-Bit 60 MIPs 128KB (43K x 24) FLASH 28-QFN-S (6x6) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 8K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Packaging Tube | Data Converters A/D 11x12b; D/A 1x12b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Core Processor dsPIC | Grade Automotive |
Core Size | Qualification AEC-Q100 |
Speed 60 MIPs | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Supplier Device Package 28-QFN-S (6x6) |
Peripherals Brown-out Detect/Reset, I2S, POR, PWM, WDT | Package / Case 28-VQFN Exposed Pad |
Number of I/O 20 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 122 | 5,98975 € | 730,75 € |
| Unit Price without VAT: | 5,98975 € |
|---|---|
| Unit Price with VAT: | 7,12780 € |

