
DSPIC33EDV64MC205T-E/M7 | |
|---|---|
DigiKey Part Number | 150-DSPIC33EDV64MC205T-E/M7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSPIC33EDV64MC205T-E/M7 |
Description | IC MCU 16BIT 64KB FLASH 48VQFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | dsPIC - Microcontroller IC 16-Bit 64KB (22K x 24) FLASH 48-VQFN (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | dsPIC | |
Core Size | 16-Bit | |
Speed | - | |
Connectivity | - | |
Peripherals | - | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-VQFN (6x6) | |
Package / Case | 48-QFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 3,55428 € | 5.686,85 € |
| Unit Price without VAT: | 3,55428 € |
|---|---|
| Unit Price with VAT: | 4,22959 € |

