
DSPIC33CK512MP705T-I/PT | |
|---|---|
DigiKey Part Number | 150-DSPIC33CK512MP705T-I/PTTR-ND - Tape & Reel (TR) 150-DSPIC33CK512MP705T-I/PTCT-ND - Cut Tape (CT) 150-DSPIC33CK512MP705T-I/PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSPIC33CK512MP705T-I/PT |
Description | IC MCU 16BIT 512KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC® 33CK Microcontroller IC 16-Bit 100MIPs 512KB (512K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 19x12b SAR; D/A 6x12b |
Core Processor dsPIC | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 100MIPs | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, QEI, SPI, Smart Card, UART/USART | Supplier Device Package 48-TQFP (7x7) |
Peripherals Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, QEI, WDT | Package / Case 48-TQFP |
Number of I/O 39 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 25 | 2,32000 € | 58,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,97041 € | 3.152,66 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |

