dsPIC dsPIC® 33CK Microcontroller IC 16-Bit 100MIPs 512KB (512K x 8) FLASH 48-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSPIC33CK512MP705T-I/M7

DigiKey Part Number
150-DSPIC33CK512MP705T-I/M7TR-ND - Tape & Reel (TR)
150-DSPIC33CK512MP705T-I/M7CT-ND - Cut Tape (CT)
150-DSPIC33CK512MP705T-I/M7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSPIC33CK512MP705T-I/M7
Description
IC MCU 16BIT 512KB FLASH 48VFQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC® 33CK Microcontroller IC 16-Bit 100MIPs 512KB (512K x 8) FLASH 48-VQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Part Status
Active
Data Converters
A/D 19x12b SAR; D/A 6x12b
Core Processor
dsPIC
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
100MIPs
Mounting Type
Surface Mount, Wettable Flank
Connectivity
CANbus, I2C, LINbus, QEI, SPI, Smart Card, UART/USART
Supplier Device Package
48-VQFN (6x6)
Peripherals
Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, QEI, WDT
Package / Case
48-VFQFN Exposed Pad
Number of I/O
39
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.290
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,44000 €2,44 €
252,37240 €59,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3002,02182 €6.672,01 €
Manufacturers Standard Package
Unit Price without VAT:2,44000 €
Unit Price with VAT:2,90360 €