



DSPIC33CK32MP105T-I/PT | |
|---|---|
DigiKey Part Number | DSPIC33CK32MP105T-I/PTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSPIC33CK32MP105T-I/PT |
Description | IC MCU 16BIT 32KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33CK, Functional Safety (FuSa) Microcontroller IC 16-Bit 100MHz 32KB (32K x 8) FLASH 48-TQFP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 19x12b; D/A 3x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor dsPIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 48-TQFP (7x7) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 48-TQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, QEI, Smart Card, WDT | Base Product Number |
Number of I/O 39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 1,49083 € | 2.385,33 € |
| Unit Price without VAT: | 1,49083 € |
|---|---|
| Unit Price with VAT: | 1,77409 € |

