
DSPIC33CK256MP706T-I/MR | |
|---|---|
DigiKey Part Number | 150-DSPIC33CK256MP706T-I/MRTR-ND - Tape & Reel (TR) 150-DSPIC33CK256MP706T-I/MRCT-ND - Cut Tape (CT) 150-DSPIC33CK256MP706T-I/MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSPIC33CK256MP706T-I/MR |
Description | IC MCU 16BIT 256KB FLASH 64VFQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC® 33CK Microcontroller IC 16-Bit 100MIPs 256KB (256K x 8) FLASH 64-QFN (9x9) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 20x12b SAR; D/A 6x12b |
Core Processor dsPIC | Oscillator Type External, Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 100MIPs | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, QEI, SPI, Smart Card, UART/USART | Supplier Device Package 64-QFN (9x9) |
Peripherals Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, QEI, WDT | Package / Case 64-VFQFN Exposed Pad |
Number of I/O 54 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 € | 2,52 € |
| 25 | 2,45120 € | 61,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 2,08179 € | 6.869,91 € |
| Unit Price without VAT: | 2,52000 € |
|---|---|
| Unit Price with VAT: | 2,99880 € |

