dsPIC dsPIC™ 33CK, Functional Safety (FuSa) Microcontroller IC 16-Bit 100MIPs 256KB (256K x 8) FLASH 48-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
dsPIC dsPIC™ 33CK, Functional Safety (FuSa) Microcontroller IC 16-Bit 100MIPs 256KB (256K x 8) FLASH 48-VQFN (6x6)
Embedded Security Solutions with dsPIC33 DSCs and PIC24 MCUs | Datasheet Preview

DSPIC33CK256MP605T-I/M7

DigiKey Part Number
150-DSPIC33CK256MP605T-I/M7TR-ND - Tape & Reel (TR)
150-DSPIC33CK256MP605T-I/M7CT-ND - Cut Tape (CT)
150-DSPIC33CK256MP605T-I/M7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSPIC33CK256MP605T-I/M7
Description
IC MCU 16BIT 256KB FLASH 48VQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC™ 33CK, Functional Safety (FuSa) Microcontroller IC 16-Bit 100MIPs 256KB (256K x 8) FLASH 48-VQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
64K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Part Status
Active
Data Converters
A/D 19x12b SAR; D/A 6x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
dsPIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount, Wettable Flank
Speed
100MIPs
Supplier Device Package
48-VQFN (6x6)
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Package / Case
48-VFQFN Exposed Pad
Peripherals
Brown-out Detect/Reset, DMA, I2S, Motor Control, POR, PWM, QEI, WDT
Base Product Number
Number of I/O
39
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.884
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3002,01856 €6.661,25 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,06000 €2,06 €
251,86760 €46,69 €
1001,69630 €169,63 €
Digi-Reel®
QuantityUnit PriceExt Price
13,94000 €3,94 €
253,60680 €90,17 €
1003,27260 €327,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,06000 €
Unit Price with VAT:2,45140 €