



DSPIC33CK256MP502T-I/2N | |
|---|---|
DigiKey Part Number | DSPIC33CK256MP502T-I/2NTR-ND - Tape & Reel (TR) DSPIC33CK256MP502T-I/2NCT-ND - Cut Tape (CT) DSPIC33CK256MP502T-I/2NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSPIC33CK256MP502T-I/2N |
Description | IC MCU 16BIT 256KB FLASH 28UQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33CK, Functional Safety (FuSa) Microcontroller IC 16-Bit 100MHz 256KB (256K x 8) FLASH 28-UQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33CK256MP502T-I/2N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | dsPIC | |
Core Size | 16-Bit | |
Speed | 100MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | |
Number of I/O | 21 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 12x12b; D/A 3x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-UQFN (6x6) | |
Package / Case | 28-UQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 25 | 1,62640 € | 40,66 € |
| 100 | 1,47160 € | 147,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,47163 € | 4.856,38 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

