
DSPIC33CK256MC505-I/PT | |
|---|---|
DigiKey Part Number | 150-DSPIC33CK256MC505-I/PT-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33CK256MC505-I/PT |
Description | IC MCU 16BIT 256KB FLASH 48TQFP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | - Microcontroller IC 48-TQFP (7x7) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-TQFP (7x7) | |
Package / Case | 48-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,26508 € | 632,54 € |
| Unit Price without VAT: | 1,26508 € |
|---|---|
| Unit Price with VAT: | 1,50545 € |

