- Microcontroller IC 48-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSPIC33CK256MC505-I/M7

DigiKey Part Number
150-DSPIC33CK256MC505-I/M7-ND
Manufacturer
Manufacturer Product Number
DSPIC33CK256MC505-I/M7
Description
IC MCU 16BIT 256KB FLASH 48VQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
- Microcontroller IC 48-VQFN (6x6)
EDA/CAD Models
DSPIC33CK256MC505-I/M7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
48-VQFN (6x6)
Package / Case
48-VFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4881,47111 €717,90 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,47111 €
Unit Price with VAT:1,75062 €