
DSPIC33CK256MC502T-I/M6 | |
|---|---|
DigiKey Part Number | 150-DSPIC33CK256MC502T-I/M6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSPIC33CK256MC502T-I/M6 |
Description | IC MCU 16BIT 256KB FLASH 28UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33CK, Functional Safety (FuSa) Microcontroller IC 16-Bit 100MIPs 256KB (256K x 8) FLASH 28-UQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33CK256MC502T-I/M6 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 13x12b SAR; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type External, Internal |
Core Processor dsPIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size 16-Bit | Mounting Type Surface Mount |
Speed 100MIPs | Supplier Device Package 28-UQFN (4x4) |
Connectivity CANbus, I2C, IrDA, LINbus, SPI, Smart Card, UART/USART | Package / Case 28-UFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | Base Product Number |
Number of I/O 21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,36120 € | 4.491,96 € |
| Unit Price without VAT: | 1,36120 € |
|---|---|
| Unit Price with VAT: | 1,61983 € |

