
DSPIC33CK256MC502-E/M6 | |
|---|---|
DigiKey Part Number | 150-DSPIC33CK256MC502-E/M6-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33CK256MC502-E/M6 |
Description | IC MCU 16BIT 256KB FLASH 28UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33CK, Functional Safety (FuSa) Microcontroller IC 16-Bit 256KB (256K x 8) FLASH 28-UQFN (4x4) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Mfr | Oscillator Type Internal |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Core Processor dsPIC | Supplier Device Package 28-UQFN (4x4) |
Core Size | Package / Case 28-UFQFN Exposed Pad |
Program Memory Size | Base Product Number |
Program Memory Type FLASH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 455 | 1,49084 € | 678,33 € |
| Unit Price without VAT: | 1,49084 € |
|---|---|
| Unit Price with VAT: | 1,77410 € |

