
DSPIC33CK256MC102-E/M6 | |
|---|---|
DigiKey Part Number | 150-DSPIC33CK256MC102-E/M6-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33CK256MC102-E/M6 |
Description | IC MCU 16BIT 256KB FLASH 28UQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33CK, Functional Safety (FuSa) Microcontroller IC 16-Bit 256KB (256K x 8) FLASH 28-UQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | dsPIC | |
Core Size | 16-Bit | |
Speed | - | |
Connectivity | - | |
Peripherals | - | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | - | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-UQFN (4x4) | |
Package / Case | 28-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 546 | 1,44462 € | 788,76 € |
| Unit Price without VAT: | 1,44462 € |
|---|---|
| Unit Price with VAT: | 1,71910 € |

