
DSPIC33CK128MC502T-I/SS | |
|---|---|
DigiKey Part Number | 150-DSPIC33CK128MC502T-I/SSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSPIC33CK128MC502T-I/SS |
Description | IC MCU 16BIT 128KB FLASH 28SSOP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | dsPIC - Microcontroller IC 16-Bit 128KB (128K x 8) FLASH 28-SSOP |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Oscillator Type Internal |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Core Processor dsPIC | Supplier Device Package 28-SSOP |
Core Size | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 1,37429 € | 2.886,01 € |
| Unit Price without VAT: | 1,37429 € |
|---|---|
| Unit Price with VAT: | 1,63541 € |

