
DSPIC33CK128MC106T-I/MR | |
|---|---|
DigiKey Part Number | 150-DSPIC33CK128MC106T-I/MRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSPIC33CK128MC106T-I/MR |
Description | IC MCU 16BIT 128KB FLASH 64QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | dsPIC - Microcontroller IC 16-Bit 128KB (128K x 8) FLASH 64-QFN (9x9) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Oscillator Type Internal |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Core Processor dsPIC | Supplier Device Package 64-QFN (9x9) |
Core Size 16-Bit | Package / Case 64-VFQFN Exposed Pad |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,47900 € | 4.880,70 € |
| Unit Price without VAT: | 1,47900 € |
|---|---|
| Unit Price with VAT: | 1,76001 € |

