
DSPIC33CK128MC105T-I/M7 | |
|---|---|
DigiKey Part Number | 150-DSPIC33CK128MC105T-I/M7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSPIC33CK128MC105T-I/M7 |
Description | IC MCU 16BIT 128KB FLASH 48VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | dsPIC - Microcontroller IC 16-Bit 128KB (128K x 8) FLASH 48-VQFN (6x6) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Oscillator Type Internal |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Core Processor dsPIC | Supplier Device Package 48-VQFN (6x6) |
Core Size | Package / Case 48-QFN |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,38528 € | 4.571,42 € |
| Unit Price without VAT: | 1,38528 € |
|---|---|
| Unit Price with VAT: | 1,64848 € |

