
DSPIC33CK128MC103-I/M5 | |
|---|---|
DigiKey Part Number | 150-DSPIC33CK128MC103-I/M5-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33CK128MC103-I/M5 |
Description | IC MCU 16BIT 128KB FLASH 36UQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | dsPIC - Microcontroller IC 16-Bit 128KB (128K x 8) FLASH 36-UQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33CK128MC103-I/M5 Models |
Category | Program Memory Type FLASH |
Mfr | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Packaging Tube | Oscillator Type Internal |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Core Processor dsPIC | Supplier Device Package 36-UQFN (5x5) |
Core Size | Package / Case 36-UFQFN Exposed Pad |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 511 | 1,30613 € | 667,43 € |
| Unit Price without VAT: | 1,30613 € |
|---|---|
| Unit Price with VAT: | 1,55429 € |

