dsPIC dsPIC® 33CK Microcontroller IC 16-Bit 100MIPs 1MB (1M x 8) FLASH 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSPIC33CK1024MP705T-I/PT

DigiKey Part Number
150-DSPIC33CK1024MP705T-I/PTTR-ND - Tape & Reel (TR)
150-DSPIC33CK1024MP705T-I/PTCT-ND - Cut Tape (CT)
150-DSPIC33CK1024MP705T-I/PTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSPIC33CK1024MP705T-I/PT
Description
IC MCU 16BIT 1MB FLASH 48TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC® 33CK Microcontroller IC 16-Bit 100MIPs 1MB (1M x 8) FLASH 48-TQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
128K x 8
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Part Status
Active
Data Converters
A/D 19x12b SAR; D/A 6x12b
Core Processor
dsPIC
Oscillator Type
External, Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
100MIPs
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, LINbus, QEI, SPI, Smart Card, UART/USART
Supplier Device Package
48-TQFP (7x7)
Peripherals
Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, QEI, WDT
Package / Case
48-TQFP
Number of I/O
39
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.454
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,42000 €2,42 €
252,35920 €58,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.6001,99612 €3.193,79 €
Manufacturers Standard Package
Unit Price without VAT:2,42000 €
Unit Price with VAT:2,87980 €