
DSPIC33CK1024MP405-I/M7 | |
|---|---|
DigiKey Part Number | 150-DSPIC33CK1024MP405-I/M7-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33CK1024MP405-I/M7 |
Description | IC MCU 16BIT 1MB FLASH 48VFQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC® 33CK Microcontroller IC 16-Bit 100MIPs 1MB (1M x 8) FLASH 48-VQFN (6x6) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 19x12b SAR; D/A 6x12b |
Core Processor dsPIC | Oscillator Type External, Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 100MIPs | Mounting Type Surface Mount, Wettable Flank |
Connectivity I2C, LINbus, QEI, SPI, Smart Card, UART/USART | Supplier Device Package 48-VQFN (6x6) |
Peripherals Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, QEI, WDT | Package / Case 48-VFQFN Exposed Pad |
Number of I/O 89 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 2,32977 € | 710,58 € |
| Unit Price without VAT: | 2,32977 € |
|---|---|
| Unit Price with VAT: | 2,77243 € |

