



DSPIC33CH64MP205T-I/M4 | |
|---|---|
DigiKey Part Number | DSPIC33CH64MP205T-I/M4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSPIC33CH64MP205T-I/M4 |
Description | IC MCU 16BIT 88KB FLASH 48UQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33CH, Functional Safety (FuSa) Microcontroller IC 16-Bit Dual-Core 180MHz, 200MHz 88KB (88K x 8) FLASH, PRAM 48-UQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33CH64MP205T-I/M4 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH, PRAM |
Series | RAM Size 20K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 31x12b; D/A 4x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor dsPIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 180MHz, 200MHz | Supplier Device Package 48-UQFN (6x6) |
Connectivity I2C, IrDA, LINbus, SPI, UART/USART | Package / Case 48-UFQFN Exposed Pad |
Peripherals Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | Base Product Number |
Number of I/O 39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 2,03175 € | 6.704,78 € |
| Unit Price without VAT: | 2,03175 € |
|---|---|
| Unit Price with VAT: | 2,41778 € |

