dsPIC dsPIC™ 33CH, Functional Safety (FuSa) Microcontroller IC 16-Bit Dual-Core 180MHz, 200MHz 328kB (328k x 8) FLASH, PRAM 80-TQFP (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
dsPIC dsPIC™ 33CH, Functional Safety (FuSa) Microcontroller IC 16-Bit Dual-Core 180MHz, 200MHz 328kB (328k x 8) FLASH, PRAM 80-TQFP (12x12)
dsPIC33 e-mobility | Datasheet Preview
Embedded Security Solutions with dsPIC33 DSCs and PIC24 MCUs | Datasheet Preview

DSPIC33CH256MP508-I/PT

DigiKey Part Number
DSPIC33CH256MP508-I/PT-ND
Manufacturer
Manufacturer Product Number
DSPIC33CH256MP508-I/PT
Description
IC MCU 16BIT 328KB FLASH 80TQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC™ 33CH, Functional Safety (FuSa) Microcontroller IC 16-Bit Dual-Core 180MHz, 200MHz 328kB (328k x 8) FLASH, PRAM 80-TQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
DSPIC33CH256MP508-I/PT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH, PRAM
Series
RAM Size
48K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Part Status
Active
Data Converters
A/D 34x12b; D/A 4x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
dsPIC
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
180MHz, 200MHz
Supplier Device Package
80-TQFP (12x12)
Connectivity
CANbus, I2C, IrDA, LINbus, SPI, UART/USART
Package / Case
80-TQFP
Peripherals
Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT
Base Product Number
Number of I/O
69
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 119
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,91000 €2,91 €
252,63480 €65,87 €
1002,39670 €239,67 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,91000 €
Unit Price with VAT:3,46290 €