



DSPIC33CH128MP505T-I/M4 | |
|---|---|
DigiKey Part Number | DSPIC33CH128MP505T-I/M4TR-ND - Tape & Reel (TR) DSPIC33CH128MP505T-I/M4CT-ND - Cut Tape (CT) DSPIC33CH128MP505T-I/M4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSPIC33CH128MP505T-I/M4 |
Description | IC MCU 16BIT 152KB FLASH 48UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33CH, Functional Safety (FuSa) Microcontroller IC 16-Bit Dual-Core 180MHz, 200MHz 152KB (152K x 8) FLASH, PRAM 48-UQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33CH128MP505T-I/M4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | dsPIC | |
Core Size | 16-Bit Dual-Core | |
Speed | 180MHz, 200MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, Motor Control PWM, POR, PWM, QEI, WDT | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | FLASH, PRAM | |
EEPROM Size | - | |
RAM Size | 20K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 31x12b; D/A 4x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-UQFN (6x6) | |
Package / Case | 48-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 25 | 2,00520 € | 50,13 € |
| 100 | 1,82450 € | 182,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,82448 € | 6.020,78 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,61800 € |


