
DSPIC33CDVC256MP506T-I/M9 | |
|---|---|
DigiKey Part Number | 150-DSPIC33CDVC256MP506T-I/M9TR-ND - Tape & Reel (TR) 150-DSPIC33CDVC256MP506T-I/M9CT-ND - Cut Tape (CT) 150-DSPIC33CDVC256MP506T-I/M9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSPIC33CDVC256MP506T-I/M9 |
Description | IC MCU 16BIT 256KB FLASH 64VFQFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33CDVC Microcontroller IC 16-Bit 100MIPs 256KB (85.5K x 24) FLASH 64-VGQFN (9x9) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 24K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 20x12b SAR; D/A 3x12b |
Core Processor dsPIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 100MIPs | Mounting Type Surface Mount, Wettable Flank |
Connectivity CANbus, I2C, QEI, SENT, SPI, UART/USART | Supplier Device Package 64-VGQFN (9x9) |
Peripherals Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | Package / Case 64-PowerVFQFN |
Number of I/O 29 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 25 | 3,00400 € | 75,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 2,54972 € | 8.414,08 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,67710 € |

