
DSPIC33CDVC256MP506-E/M9 | |
|---|---|
DigiKey Part Number | 150-DSPIC33CDVC256MP506-E/M9-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33CDVC256MP506-E/M9 |
Description | IC MCU 16BIT 256KB FLASH 64VFQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33CDVC Microcontroller IC 16-Bit 100MIPs 256KB (85.5K x 24) FLASH 64-VGQFN (9x9) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 24K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Packaging Tube | Data Converters A/D 20x12b SAR; D/A 3x12b |
Part Status Active | Oscillator Type Internal |
Core Processor dsPIC | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 16-Bit | Grade Automotive |
Speed 100MIPs | Qualification AEC-Q100 |
Connectivity CANbus, I2C, QEI, SENT, SPI, UART/USART | Mounting Type Surface Mount, Wettable Flank |
Peripherals Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | Supplier Device Package 64-VGQFN (9x9) |
Number of I/O 29 | Package / Case 64-PowerVFQFN |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,31140 € | 662,28 € |
| Unit Price without VAT: | 3,31140 € |
|---|---|
| Unit Price with VAT: | 3,94057 € |

