
DSPIC33CDVC128MP506T-E/M9 | |
|---|---|
DigiKey Part Number | 150-DSPIC33CDVC128MP506T-E/M9TR-ND - Tape & Reel (TR) 150-DSPIC33CDVC128MP506T-E/M9CT-ND - Cut Tape (CT) 150-DSPIC33CDVC128MP506T-E/M9DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DSPIC33CDVC128MP506T-E/M9 |
Description | IC MCU 16BIT 128KB FLASH 64VFQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 33CDVC Microcontroller IC 16-Bit 100MIPs 128KB (43K x 24) FLASH 64-VGQFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | dsPIC | |
Core Size | 16-Bit | |
Speed | 100MIPs | |
Connectivity | CANbus, I2C, QEI, SENT, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | |
Number of I/O | 29 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 20x12b SAR; D/A 3x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 64-VGQFN (9x9) | |
Package / Case | 64-PowerVFQFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 25 | 3,04640 € | 76,16 € |
| 100 | 2,77110 € | 277,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 2,77114 € | 9.144,76 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |

