dsPIC dsPIC™ 33CDVC Microcontroller IC 16-Bit 100MIPs 128KB (43K x 24) FLASH 64-VGQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSPIC33CDV128MP206T-I/M9

DigiKey Part Number
150-DSPIC33CDV128MP206T-I/M9TR-ND - Tape & Reel (TR)
150-DSPIC33CDV128MP206T-I/M9CT-ND - Cut Tape (CT)
150-DSPIC33CDV128MP206T-I/M9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DSPIC33CDV128MP206T-I/M9
Description
IC MCU 16BIT 128KB FLASH 64VFQFN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC™ 33CDVC Microcontroller IC 16-Bit 100MIPs 128KB (43K x 24) FLASH 64-VGQFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
dsPIC
Core Size
16-Bit
Speed
100MIPs
Connectivity
I2C, QEI, SENT, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT
Number of I/O
31
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 20x12b SAR; D/A 3x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount, Wettable Flank
Supplier Device Package
64-VGQFN (9x9)
Package / Case
64-PowerVFQFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.300
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,70000 €2,70 €
252,45280 €61,32 €
1002,23760 €223,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.3002,23756 €7.383,95 €
Manufacturers Standard Package
Unit Price without VAT:2,70000 €
Unit Price with VAT:3,21300 €