
DSPIC33AK64MC106-E/PT | |
|---|---|
DigiKey Part Number | 150-DSPIC33AK64MC106-E/PT-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33AK64MC106-E/PT |
Description | DSPIC33A, FPU, 200MHZ, 64K FLASH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | dsPIC33A dsPIC™ 33AK Microcontroller IC 32-Bit 200MHz 64KB (64K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 16K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Packaging Tray | Data Converters A/D 22x12b SAR; D/A 3x12b |
Part Status Active | Oscillator Type Internal |
Core Processor dsPIC33A | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Grade Automotive |
Speed 200MHz | Qualification AEC-Q100 |
Connectivity I2C, QEI, SENT, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | Supplier Device Package 64-TQFP (10x10) |
Number of I/O 49 | Package / Case 64-TQFP |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 25 | 1,70000 € | 42,50 € |
| 100 | 1,54680 € | 154,68 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |

