
DSPIC33AK32MC105T-I/M7 | |
|---|---|
DigiKey Part Number | 150-DSPIC33AK32MC105T-I/M7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSPIC33AK32MC105T-I/M7 |
Description | DSPIC33A, FPU, 200MHZ, 32K FLASH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | dsPIC33A dsPIC™ 33AK Microcontroller IC 32-Bit 200MHz 32KB (32K x 8) FLASH 48-VQFN (6x6) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 18x12b SAR; D/A 3x12b |
Core Processor dsPIC33A | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 200MHz | Mounting Type Surface Mount, Wettable Flank |
Connectivity I2C, QEI, SENT, SPI, UART/USART | Supplier Device Package 48-VQFN (6x6) |
Peripherals Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | Package / Case 48-VFQFN Exposed Pad |
Number of I/O 35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.300 | 1,54444 € | 5.096,65 € |
| Unit Price without VAT: | 1,54444 € |
|---|---|
| Unit Price with VAT: | 1,83788 € |

