
DSPIC33AK32MC102T-E/SS | |
|---|---|
DigiKey Part Number | 150-DSPIC33AK32MC102T-E/SSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSPIC33AK32MC102T-E/SS |
Description | DSPIC33A, FPU, 200MHZ, 32K FLASH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | dsPIC33A dsPIC™ 33AK Microcontroller IC 32-Bit 200MHz 32KB (32K x 8) FLASH 28-SSOP |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 8K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Data Converters A/D 11x12b SAR; D/A 3x12b |
Part Status Active | Oscillator Type Internal |
Core Processor dsPIC33A | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Grade Automotive |
Speed 200MHz | Qualification AEC-Q100 |
Connectivity I2C, QEI, SENT, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | Supplier Device Package 28-SSOP |
Number of I/O 19 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | 1,56999 € | 3.296,98 € |
| Unit Price without VAT: | 1,56999 € |
|---|---|
| Unit Price with VAT: | 1,86829 € |

