
DSPIC33AK32MC102-E/M7 | |
|---|---|
DigiKey Part Number | 150-DSPIC33AK32MC102-E/M7-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33AK32MC102-E/M7 |
Description | DSPIC33A, FPU, 200MHZ, 32K FLASH |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | dsPIC33A dsPIC™ 33AK Microcontroller IC 32-Bit 200MHz 32KB (32K x 8) FLASH 28-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Core Processor | dsPIC33A | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | I2C, QEI, SENT, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | |
Number of I/O | 19 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V | |
Data Converters | A/D 11x12b SAR; D/A 3x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 28-VQFN (4x4) | |
Package / Case | 28-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 25 | 1,39400 € | 34,85 € |
| 100 | 1,26510 € | 126,51 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |

