
DSPIC33AK256MPS512T-I/2H | |
|---|---|
DigiKey Part Number | 150-DSPIC33AK256MPS512T-I/2HTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSPIC33AK256MPS512T-I/2H |
Description | 200MHZ, 256KB FLASH, FUSA-COMPLI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | dsPIC33A dsPIC™ 33AK Microcontroller IC 32-Bit 200MHz 256KB (256K x 8) FLASH 129-TFBGA (7x7) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 64K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Data Converters A/D 26x12b |
Part Status Active | Oscillator Type Internal |
Core Processor dsPIC33A | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Grade Automotive |
Speed 200MHz | Qualification AEC-Q100 |
Connectivity I2C, QEI, SENT, SPI, UART/USART | Mounting Type Surface Mount |
Peripherals Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT | Supplier Device Package 129-TFBGA (7x7) |
Number of I/O 98 | Package / Case 129-LFBGA |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 3,31149 € | 7.285,28 € |
| Unit Price without VAT: | 3,31149 € |
|---|---|
| Unit Price with VAT: | 3,94067 € |

