
DSPIC33AK128MC103-I/M7 | |
|---|---|
DigiKey Part Number | 150-DSPIC33AK128MC103-I/M7-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC33AK128MC103-I/M7 |
Description | DSPIC33A, FPU, 200MHZ, 128K FLAS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | dsPIC33A dsPIC™ 33AK Microcontroller IC 32-Bit 200MHz 128KB (128K x 8) FLASH 36-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC33AK128MC103-I/M7 Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16K x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
Part Status Active | Data Converters A/D 15x12b SAR; D/A 3x12b |
Core Processor dsPIC33A | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 200MHz | Mounting Type Surface Mount, Wettable Flank |
Connectivity I2C, QEI, SENT, SPI, UART/USART | Supplier Device Package 36-VQFN (5x5) |
Peripherals Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT | Package / Case 36-VFQFN Exposed Pad |
Number of I/O 27 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 25 | 1,41920 € | 35,48 € |
| 100 | 1,29180 € | 129,18 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |

