dsPIC33A dsPIC™ 33AK Microcontroller IC 32-Bit 200MHz 128KB (128K x 8) FLASH 36-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSPIC33AK128MC103-E/M7

DigiKey Part Number
150-DSPIC33AK128MC103-E/M7-ND
Manufacturer
Manufacturer Product Number
DSPIC33AK128MC103-E/M7
Description
DSPIC33A, FPU, 200MHZ, 128K FLAS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
dsPIC33A dsPIC™ 33AK Microcontroller IC 32-Bit 200MHz 128KB (128K x 8) FLASH 36-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
DSPIC33AK128MC103-E/M7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Type
FLASH
Mfr
RAM Size
16K x 8
Series
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Packaging
Tube
Data Converters
A/D 15x12b SAR; D/A 3x12b
Part Status
Active
Oscillator Type
Internal
Core Processor
dsPIC33A
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
32-Bit
Grade
Automotive
Speed
200MHz
Qualification
AEC-Q100
Connectivity
I2C, QEI, SENT, SPI, UART/USART
Mounting Type
Surface Mount, Wettable Flank
Peripherals
Brown-out Detect/Reset, DMA, I2S, Motor Control PWM, POR, PWM, WDT
Supplier Device Package
36-VQFN (5x5)
Number of I/O
27
Package / Case
36-VFQFN Exposed Pad
Program Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 362
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,72000 €1,72 €
251,55520 €38,88 €
1001,41930 €141,93 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,72000 €
Unit Price with VAT:2,04680 €