DSPIC30F6011AT-30I/PF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 119
Unit Price: 12,02000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 47
Unit Price: 11,02000 €
Datasheet
dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 30 MIPs 132KB (44K x 24) FLASH 64-TQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 30 MIPs 132KB (44K x 24) FLASH 64-TQFP (14x14)
SU-64-1

DSPIC30F6011AT-30I/PF

DigiKey Part Number
DSPIC30F6011AT-30I/PF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSPIC30F6011AT-30I/PF
Description
IC MCU 16BIT 132KB FLASH 64TQFP
Customer Reference
Detailed Description
dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 30 MIPs 132KB (44K x 24) FLASH 64-TQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
DSPIC30F6011AT-30I/PF Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tape & Reel (TR)
RAM Size
6K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
DigiKey Programmable
Not Verified
Data Converters
A/D 16x12b
Core Processor
dsPIC
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
30 MIPs
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, SPI, UART/USART
Supplier Device Package
64-TQFP (14x14)
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Package / Case
64-TQFP
Number of I/O
52
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSPIC30F6011A-30I/PFMicrochip Technology119DSPIC30F6011A-30I/PF-ND12,02000 €Direct
DSPIC30F6011AT-30I/PTMicrochip Technology47DSPIC30F6011AT-30I/PTCT-ND11,02000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types