Direct

DSPIC30F6010AT-20E/PT | |
|---|---|
DigiKey Part Number | DSPIC30F6010AT-20E/PT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSPIC30F6010AT-20E/PT |
Description | IC MCU 16BIT 144KB FLASH 80TQFP |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 20 MIPS 144KB (48K x 24) FLASH 80-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC30F6010AT-20E/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) | RAM Size 8K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
DigiKey Programmable Verified | Data Converters A/D 16x10b |
Core Processor dsPIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 20 MIPS | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SPI, UART/USART | Supplier Device Package 80-TQFP (12x12) |
Peripherals Brown-out Detect/Reset, LVD, Motor Control PWM, QEI, POR, PWM, WDT | Package / Case 80-TQFP |
Number of I/O 68 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSPIC30F6010A-20E/PT | Microchip Technology | 0 | DSPIC30F6010A-20E/PT-ND | 49,96000 € | Direct |



