Direct

DSPIC30F5015T-30I/PT | |
|---|---|
DigiKey Part Number | DSPIC30F5015T-30I/PT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSPIC30F5015T-30I/PT |
Description | IC MCU 16BIT 66KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 30 MIPs 66KB (22K x 24) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC30F5015T-30I/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tape & Reel (TR) | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 16x10b |
Core Processor dsPIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 30 MIPs | Mounting Type Surface Mount |
Connectivity CANbus, I2C, SPI, UART/USART | Supplier Device Package 64-TQFP (10x10) |
Peripherals Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT | Package / Case 64-TQFP |
Number of I/O 52 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSPIC30F5015-30I/PT | Microchip Technology | 1.001 | DSPIC30F501530IPT-ND | 8,62000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.400 | 11,50476 € | 96.639,98 € |
| Unit Price without VAT: | 11,50476 € |
|---|---|
| Unit Price with VAT: | 13,69066 € |


