DSPIC30F4012T-30I/ML is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 7,13000 €
Datasheet
dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 30 MIPs 48KB (16K x 24) FLASH 44-QFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSPIC30F4012T-30I/ML

DigiKey Part Number
DSPIC30F4012T30IM-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DSPIC30F4012T-30I/ML
Description
IC MCU 16BIT 48KB FLASH 44QFN
Customer Reference
Detailed Description
dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 30 MIPs 48KB (16K x 24) FLASH 44-QFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
DSPIC30F4012T-30I/ML Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
1K x 8
Packaging
Tape & Reel (TR)
RAM Size
2K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
DigiKey Programmable
Verified
Data Converters
A/D 6x10b
Core Processor
dsPIC
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 85°C (TA)
Speed
30 MIPs
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, SPI, UART/USART
Supplier Device Package
44-QFN (8x8)
Peripherals
Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT
Package / Case
44-VQFN Exposed Pad
Number of I/O
20
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSPIC30F4012-30I/MLMicrochip Technology0DSPIC30F401230IML-ND7,13000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types