Direct

DSPIC30F4012-20I/SP | |
|---|---|
DigiKey Part Number | DSPIC30F401220ISP-ND |
Manufacturer | |
Manufacturer Product Number | DSPIC30F4012-20I/SP |
Description | IC MCU 16BIT 48KB FLASH 28SPDIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 20 MIPS 48KB (16K x 24) FLASH 28-SPDIP |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC30F4012-20I/SP Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tube | RAM Size 2K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
DigiKey Programmable Verified | Data Converters A/D 6x10b |
Core Processor dsPIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20 MIPS | Mounting Type Through Hole |
Connectivity CANbus, I2C, SPI, UART/USART | Supplier Device Package 28-SPDIP |
Peripherals Brown-out Detect/Reset, Motor Control PWM, QEI, POR, PWM, WDT | Package / Case 28-DIP (0.300", 7.62mm) |
Number of I/O 20 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSPIC30F4012-30I/SP | Microchip Technology | 196 | DSPIC30F401230ISP-ND | 6,89000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.500 | 7,44095 € | 55.807,12 € |
| Unit Price without VAT: | 7,44095 € |
|---|---|
| Unit Price with VAT: | 8,85473 € |





