Direct

DSPIC30F3014T-20I/ML | |
|---|---|
DigiKey Part Number | DSPIC30F3014T20IM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSPIC30F3014T-20I/ML |
Description | IC MCU 16BIT 24KB FLASH 44QFN |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 20 MIPS 24KB (8K x 24) FLASH 44-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC30F3014T-20I/ML Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tape & Reel (TR) | RAM Size 2K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 13x12b |
Core Processor dsPIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 85°C (TA) |
Speed 20 MIPS | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 44-QFN (8x8) |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 44-VQFN Exposed Pad |
Number of I/O 30 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSPIC30F3014-20I/ML | Microchip Technology | 0 | DSPIC30F301420IML-ND | 7,58608 € | Direct |


