Direct

DSPIC30F3012T-20E/SO | |
|---|---|
DigiKey Part Number | DSPIC30F3012T-20E/SO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DSPIC30F3012T-20E/SO |
Description | IC MCU 16BIT 24KB FLASH 18SOIC |
Customer Reference | |
Detailed Description | dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 20 MIPS 24KB (8K x 24) FLASH 18-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DSPIC30F3012T-20E/SO Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tape & Reel (TR) | RAM Size 2K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
DigiKey Programmable Verified | Data Converters A/D 8x12b |
Core Processor dsPIC | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 125°C (TA) |
Speed 20 MIPS | Mounting Type Surface Mount |
Connectivity I2C, SPI, UART/USART | Supplier Device Package 18-SOIC |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Number of I/O 12 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSPIC30F3012-20E/SO | Microchip Technology | 0 | DSPIC30F3012-20E/SO-ND | 5,43559 € | Direct |



