DSPIC30F2012-20E/SO is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,11361 €
Datasheet
dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 20 MIPS 12KB (4K x 24) FLASH 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSPIC30F2012-20E/SO

DigiKey Part Number
DSPIC30F2012-20E/SO-ND
Manufacturer
Manufacturer Product Number
DSPIC30F2012-20E/SO
Description
IC MCU 16BIT 12KB FLASH 28SOIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
dsPIC dsPIC™ 30F Microcontroller IC 16-Bit 20 MIPS 12KB (4K x 24) FLASH 28-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DSPIC30F2012-20E/SO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
1K x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
2.5V ~ 5.5V
Part Status
Active
Data Converters
A/D 10x12b
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
dsPIC
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
20 MIPS
Supplier Device Package
28-SOIC
Connectivity
I2C, SPI, UART/USART
Package / Case
28-SOIC (0.295", 7.50mm Width)
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
20
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DSPIC33EV32GM002-E/SOMicrochip Technology0DSPIC33EV32GM002-E/SO-ND3,11361 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
8.1004,02392 €32.593,75 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,02392 €
Unit Price with VAT:4,78846 €