


DSC8122CI2 | |
|---|---|
DigiKey Part Number | 576-4726-ND |
Manufacturer | |
Manufacturer Product Number | DSC8122CI2 |
Description | MEMS OSC PROG BLANK 10MHZ-460MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XO (Standard) LVPECL 10 MHz ~ 460 MHz Programmable Oscillator 2.25V ~ 3.6V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.6V |
Manufacturer Microchip Technology | Frequency Stability (Total) ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Current - Supply (Max) 58mA |
Part Status Active | Ratings AEC-Q100 |
Base Resonator MEMS | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 6-SMD, No Lead |
Programmable Type Blank (User Must Program) | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Available Frequency Range 10 MHz ~ 460 MHz | Height - Seated (Max) 0.035" (0.90mm) |
Function Enable/Disable | Base Product Number |
Output LVPECL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 110 | 5,76545 € | 634,20 € |
| Unit Price without VAT: | 5,76545 € |
|---|---|
| Unit Price with VAT: | 6,86089 € |

