Similar




DSC8121BM5 | |
|---|---|
DigiKey Part Number | DSC8121BM5-ND |
Manufacturer | |
Manufacturer Product Number | DSC8121BM5 |
Description | MEMS OSC PROG BLANK 10MHZ-100MHZ |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 10 MHz ~ 100 MHz Programmable Oscillator 2.25V ~ 3.6V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
EDA/CAD Models | DSC8121BM5 Models |
Category | Voltage - Supply 2.25V ~ 3.6V |
Manufacturer Microchip Technology | Frequency Stability ±10ppm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tube | Current - Supply (Max) 35mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator MEMS | Package / Case 6-VDFN |
Type XO (Standard) | Supplier Device Package 6-CDFN (5x3.2) |
Programmable Type Blank (User Must Program) | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Available Frequency Range 10 MHz ~ 100 MHz | Height - Seated (Max) 0.035" (0.90mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 22 mA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSC8101BI2 | Microchip Technology | 432 | 576-4684-ND | 1,78000 € | Similar |


