



DSC8121BI5 | |
|---|---|
DigiKey Part Number | 576-4715-ND |
Manufacturer | |
Manufacturer Product Number | DSC8121BI5 |
Description | MEMS OSC PROG BLANK 10MHZ-170MHZ |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 10 MHz ~ 170 MHz Programmable Oscillator 2.25V ~ 3.6V Enable/Disable 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.6V |
Manufacturer Microchip Technology | Frequency Stability (Total) ±10ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Current - Supply (Max) 35mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator MEMS | Package / Case 6-VDFN |
Type XO (Standard) | Supplier Device Package 6-CDFN (5x3.2) |
Programmable Type Blank (User Must Program) | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Available Frequency Range 10 MHz ~ 170 MHz | Height - Seated (Max) 0.035" (0.90mm) |
Function Enable/Disable | Base Product Number |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,75000 € | 1,75 € |
| 10 | 1,70800 € | 17,08 € |
| 50 | 1,70200 € | 85,10 € |
| Unit Price without VAT: | 1,75000 € |
|---|---|
| Unit Price with VAT: | 2,08250 € |

