
DSC8104AI2 | |
|---|---|
DigiKey Part Number | DSC8104AI2-ND |
Manufacturer | |
Manufacturer Product Number | DSC8104AI2 |
Description | MEMS OSC PROG BLANK 10MHZ-460MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XO (Standard) HCSL 10 MHz ~ 460 MHz Programmable Oscillator 2.25V ~ 3.6V Standby 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | DSC8104AI2 Models |
Category | Output HCSL |
Manufacturer Microchip Technology | Voltage - Supply 2.25V ~ 3.6V |
Series | Frequency Stability ±25ppm |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 95µA |
Base Resonator MEMS | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 4-SMD, No Lead Exposed Pad |
Programmable Type Blank (User Must Program) | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Available Frequency Range 10 MHz ~ 460 MHz | Height - Seated (Max) 0.035" (0.90mm) |
Function Standby | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,83390 € | 183,39 € |
| Unit Price without VAT: | 1,83390 € |
|---|---|
| Unit Price with VAT: | 2,18234 € |

