


DSC8103DI2 | |
|---|---|
DigiKey Part Number | DSC8103DI2-ND |
Manufacturer | |
Manufacturer Product Number | DSC8103DI2 |
Description | MEMS OSC PROG BLANK 10MHZ-460MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XO (Standard) LVDS 10 MHz ~ 460 MHz Programmable Oscillator 2.25V ~ 3.6V Standby 6-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | DSC8103DI2 Models |
Category | Voltage - Supply 2.25V ~ 3.6V |
Manufacturer Microchip Technology | Frequency Stability ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Current - Supply (Max) 32mA |
Part Status Active | Ratings AEC-Q100 |
Base Resonator MEMS | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 6-SMD, No Lead |
Programmable Type Blank (User Must Program) | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Available Frequency Range 10 MHz ~ 460 MHz | Height - Seated (Max) 0.035" (0.90mm) |
Function Standby | Current - Supply (Disable) (Max) 95 µA |
Output LVDS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 25 | 3,28480 € | 82,12 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 3,95080 € |


