



DSC8102BI2 | |
|---|---|
DigiKey Part Number | 576-4695-ND |
Manufacturer | |
Manufacturer Product Number | DSC8102BI2 |
Description | MEMS OSC PROG BLANK 10MHZ-460MHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | XO (Standard) LVPECL 10 MHz ~ 460 MHz Programmable Oscillator 2.25V ~ 3.6V Standby 6-VDFN |
Datasheet | Datasheet |
Category | Voltage - Supply 2.25V ~ 3.6V |
Manufacturer Microchip Technology | Frequency Stability (Total) ±25ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Current - Supply (Max) 58mA |
Part Status Active | Ratings AEC-Q100 |
Base Resonator MEMS | Mounting Type Surface Mount |
Type XO (Standard) | Package / Case 6-VDFN |
Programmable Type Blank (User Must Program) | Supplier Device Package 6-CDFN (5x3.2) |
Available Frequency Range 10 MHz ~ 460 MHz | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby | Height - Seated (Max) 0.035" (0.90mm) |
Output LVPECL | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,27000 € | 5,27 € |
| 25 | 4,38560 € | 109,64 € |
| 100 | 4,10980 € | 410,98 € |
| Unit Price without VAT: | 5,27000 € |
|---|---|
| Unit Price with VAT: | 6,27130 € |

